Part Details for CY8C4127AXI-S453 by Infineon Technologies AG
Overview of CY8C4127AXI-S453 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4127AXI-S453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4127AXI-S453-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1135 In Stock |
|
$2.6125 / $4.0700 | Buy Now |
DISTI #
727-CY8C4127AXI-S453
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 S-Series RoHS: Compliant | 0 |
|
$2.6100 / $4.0700 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU PSoC 4 S-Series RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$2.8000 / $2.9500 | Buy Now |
DISTI #
82787506
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 1600 |
|
$2.7024 / $3.9798 | Buy Now |
DISTI #
85976771
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2101 | Americas - 573 |
|
$3.0875 / $3.4125 | Buy Now |
DISTI #
85979977
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2001 | Americas - 437 |
|
$3.0875 / $3.4125 | Buy Now |
DISTI #
85980827
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2201 | Americas - 160 |
|
$3.0875 / $3.4125 | Buy Now |
|
Rochester Electronics | CY8C4127 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1170 |
|
$2.4700 / $2.9000 | Buy Now |
DISTI #
SP005645663
|
EBV Elektronik | (Alt: SP005645663) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4127AXI-S453
CY8C4127AXI-S453 CAD Models
CY8C4127AXI-S453 Part Data Attributes
|
CY8C4127AXI-S453
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4127AXI-S453
Infineon Technologies AG
CMOS, PQFP44,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |