Part Details for CY8C4126AZI-M445 by Infineon Technologies AG
Overview of CY8C4126AZI-M445 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4126AZI-M445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4126AZI-M445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8755 / $5.1600 | Buy Now |
DISTI #
727-CY8C4126AZI-M445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 798 |
|
$2.6500 / $7.0500 | Buy Now |
|
Future Electronics | ARM Cortex-M0 series Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-T RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
|
Rochester Electronics | CY8C4126 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$2.6300 / $3.0900 | Buy Now |
DISTI #
C1S159300566672
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 16 |
|
$1.6700 / $2.4600 | Buy Now |
Part Details for CY8C4126AZI-M445
CY8C4126AZI-M445 CAD Models
CY8C4126AZI-M445 Part Data Attributes
|
CY8C4126AZI-M445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AZI-M445
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |