Part Details for CY8C4126AXI-S455 by Cypress Semiconductor
Overview of CY8C4126AXI-S455 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4551IDGKT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 8-VSSOP -40 to 125 | |
THS4551IRGTT | Texas Instruments | Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125 | |
TXS4558RUKR | Texas Instruments | Dual SIM card power supply with level translator and dedicated dual LDO 20-WQFN -40 to 85 |
Part Details for CY8C4126AXI-S455
CY8C4126AXI-S455 CAD Models
CY8C4126AXI-S455 Part Data Attributes
|
CY8C4126AXI-S455
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4126AXI-S455
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.02 | |
JESD-609 Code | e3 | |
Terminal Finish | PURE TIN | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |