Part Details for CY8C4125LQI-483T by Infineon Technologies AG
Results Overview of CY8C4125LQI-483T by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4125LQI-483T Information
CY8C4125LQI-483T by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE721881483T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT5e, Shield, Recessed Profile, With LEDs | |
RJE721886483T | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, THR, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
RJE711881483T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, CAT6, Shield, Recessed Profile, With LEDs |
Price & Stock for CY8C4125LQI-483T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4125LQI-483TCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4709 In Stock |
|
$1.8750 / $3.7800 | Buy Now |
DISTI #
CY8C4125LQI-483T
|
Avnet Americas | Processor PSoC 4 RISC 32-Bit 24MHz 40-Pin QFN EP T/R - Tape and Reel (Alt: CY8C4125LQI-483T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0850 | Buy Now |
DISTI #
727-CY8C4125LQI-483T
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 1916 |
|
$2.0300 / $3.7800 | Buy Now |
|
Future Electronics | CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
10000 Reel |
|
$1.7700 | Buy Now |
DISTI #
85976754
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$2.2125 / $2.4500 | Buy Now |
|
Rochester Electronics | CY8C4125LQI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
SP005639799
|
EBV Elektronik | Processor PSoC 4 RISC 32Bit 24MHz 40Pin QFN EP TR (Alt: SP005639799) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 315000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 252500 |
|
$3.2200 / $3.4800 | Buy Now |
|
Vyrian | Peripheral ICs | 80961 |
|
RFQ |
Part Details for CY8C4125LQI-483T
CY8C4125LQI-483T CAD Models
CY8C4125LQI-483T Part Data Attributes
|
CY8C4125LQI-483T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125LQI-483T
Infineon Technologies AG
Multifunction Peripheral,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |