Part Details for CY8C4125LQI-483 by Infineon Technologies AG
Overview of CY8C4125LQI-483 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125LQI-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C4125LQI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$2.1600 | Buy Now |
DISTI #
2832-CY8C4125LQI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$5.2700 | Buy Now |
DISTI #
CY8C4125LQI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9392 / $4.0100 | Buy Now |
DISTI #
CY8C4125LQI-483
|
Avnet Americas | MPU PSoC 4100 RISC 32-Bit 24MHz 40-Pin QFN Tray - Trays (Alt: CY8C4125LQI-483) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 | Buy Now |
DISTI #
727-CY8C4125LQI-483
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 5016 |
|
$2.0300 / $4.0400 | Buy Now |
|
Future Electronics | CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0000 / $2.2700 | Buy Now |
|
Future Electronics | CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.0000 / $2.2700 | Buy Now |
DISTI #
69268428
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 40-Pin QFN EP Tray Min Qty: 12 Package Multiple: 1 Date Code: 2307 | Americas - 4838 |
|
$2.0125 / $2.7500 | Buy Now |
|
Rochester Electronics | CY8C4125 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 277 |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
CY8C4125LQI-483
|
Avnet Americas | MPU PSoC 4100 RISC 32-Bit 24MHz 40-Pin QFN Tray - Trays (Alt: CY8C4125LQI-483) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 | Buy Now |
Part Details for CY8C4125LQI-483
CY8C4125LQI-483 CAD Models
CY8C4125LQI-483 Part Data Attributes:
|
CY8C4125LQI-483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125LQI-483
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |