Part Details for CY8C4125AZI-PS423 by Infineon Technologies AG
Overview of CY8C4125AZI-PS423 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125AZI-PS423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4125AZI-PS423-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 450 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
450 In Stock |
|
$2.2100 | Buy Now |
DISTI #
448-CY8C4125AZI-PS423-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 450 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3403 | Buy Now |
DISTI #
CY8C4125AZI-PS423
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4125AZI-PS423) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 450 Partner Stock |
|
$2.1780 / $2.4750 | Buy Now |
DISTI #
CY8C4125AZI-PS423
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4125AZI-PS423) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C4125AZIPS423
|
Mouser Electronics | ARM Microcontrollers - MCU 24MHz 38 GPIO 48-TQFP RoHS: Compliant | 0 |
|
$2.2900 / $4.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$2.0300 | Buy Now |
Part Details for CY8C4125AZI-PS423
CY8C4125AZI-PS423 CAD Models
CY8C4125AZI-PS423 Part Data Attributes
|
CY8C4125AZI-PS423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125AZI-PS423
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |