There are no models available for this part yet.
Overview of CY8C4125AZI-M443 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125AZI-M443 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C4125AZI-M443-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1250 In Stock |
|
$2.4242 / $4.8300 | Buy Now | |
DISTI #
CY8C4125AZI-M443
|
Avnet Americas | CYPCY8C4125AZI-M443 - Trays (Alt: CY8C4125AZI-M443) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 946 Partner Stock |
|
$2.2800 / $2.5400 | Buy Now | |
DISTI #
727-CY8C4125AZI-M443
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 1232 |
|
$2.3500 / $3.5900 | Buy Now | |
DISTI #
V36:1790_13900795
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 | Americas - 750 |
|
$1.1576 / $2.0840 | Buy Now | |
Future Electronics | CY8C4125 Series 32 kB Flash 4 kB RAM 24 MHz 32-Bit SMT Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.4000 / $2.5300 | Buy Now | ||
DISTI #
84870879
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2431 | Americas - 999 |
|
$4.3189 | Buy Now | |
DISTI #
66728413
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 750 |
|
$1.1576 / $1.2792 | Buy Now | |
Rochester Electronics | CY8C4125 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 946 |
|
$2.1600 / $2.5400 | Buy Now | ||
DISTI #
C1S322001275929
|
Chip1Stop | Microcontrollers RoHS: Compliant | 750 |
|
$2.1300 / $2.8900 | Buy Now |
CAD Models for CY8C4125AZI-M443 by Infineon Technologies AG
Part Data Attributes for CY8C4125AZI-M443 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TQFP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Pure Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|
Resources and Additional Insights for CY8C4125AZI-M443
Reference Designs related to CY8C4125AZI-M443
Related Parts for CY8C4125AZI-M443
-
CY7C68013A-56PVXCMicrocontrollers
-
CY8C4125LQI-S433Multifunction Peripherals
-
EP4CE10F17A7NField Programmable Gate Arrays
-
CY7C68301C-56PVXCBus Controllers
-
NVMFS5C423NLWFAFT1GPower Field-Effect Transistors
-
ADAU1452WBCPZOther Consumer ICs
-
REF3012AIDBZRVoltage References
-
TL4242TDRJRQ1Display Drivers
-
CY7C1061G30-10BVXITSRAMs