-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PQFP44,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4125AXI-S433 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS43333QDAPRQ1 | Texas Instruments | Automotive 2V to 40V Low Iq Single Boost & Dual Synchronous Buck Controller 38-HTSSOP -40 to 125 | |
TPS43340QPHPRQ1 | Texas Instruments | Automotive 4V to 40V Dual Synchronous Buck Controller, 2A Buck Converter, and 300mA LDO 48-HTQFP -40 to 125 | |
TPS43330AQDAPRQ1 | Texas Instruments | Automotive 2V to 40V Low Iq Single Boost & Dual Synchronous Buck Controller 38-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4125AXI-S433-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
765 In Stock |
|
$2.0761 / $3.8300 | Buy Now |
DISTI #
727-CY8C4125AXI-S433
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 0 |
|
$2.0500 / $2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$1.7900 | Buy Now |
|
Rochester Electronics | CY8C41 - PSoC4 4100s Plus ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.7900 / $2.1100 | Buy Now |
DISTI #
SP005639071
|
EBV Elektronik | MCU 32Bit CY8C41 ARM CortexM0 RISC 32KB Flash 171V to 55V 44Pin TQFP Tray (Alt: SP005639071) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4125AXI-S433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125AXI-S433
Infineon Technologies AG
CMOS, PQFP44,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
This table gives cross-reference parts and alternative options found for CY8C4125AXI-S433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C4125AXI-S433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C4125AXI-S433 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP44, TQFP-44 | CY8C4125AXI-S433 vs CY8C4125AXI-S433 |