Part Details for CY8C4124PVI-442 by Cypress Semiconductor
Overview of CY8C4124PVI-442 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4124PVI-442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0952
|
Newark | Tube/Psoc4 |Cypress Infineon Technologies CY8C4124PVI-442 Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
2832-CY8C4124PVI-442-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 154 Container: Tube MARKETPLACE PRODUCT |
432 In Stock |
|
$1.7300 | Buy Now |
DISTI #
2156-CY8C4124PVI-442-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 154 Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$1.9600 | Buy Now |
|
Rochester Electronics | CY8C4124 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 329 |
|
$1.6700 / $1.9700 | Buy Now |
|
Flip Electronics | Stock, ship today | 432 |
|
$1.2900 | RFQ |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 28SSOP / Programmable System-on-Chip (PSoC®) | 2390 |
|
$4.8510 / $7.2770 | Buy Now |
Part Details for CY8C4124PVI-442
CY8C4124PVI-442 CAD Models
CY8C4124PVI-442 Part Data Attributes:
|
CY8C4124PVI-442
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4124PVI-442
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |