Part Details for CY8C4124LQA-S413T by Infineon Technologies AG
Results Overview of CY8C4124LQA-S413T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4124LQA-S413T Information
CY8C4124LQA-S413T by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4124LQA-S413T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4124LQA-S413TTR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 40UFQFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1584 | Buy Now |
DISTI #
CY8C4124LQA-S413T
|
Avnet Americas | MCU 32-Bit CY8C41 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 40-Pin QFN T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.7056 | Buy Now |
DISTI #
727-8C4124LQAS413T
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
DISTI #
SP005649353
|
EBV Elektronik | MCU 32Bit CY8C41 ARM CortexM0 RISC 16KB Flash 171V to 55V 40Pin QFN TR (Alt: SP005649353) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4124LQA-S413T
CY8C4124LQA-S413T CAD Models
CY8C4124LQA-S413T Part Data Attributes
|
CY8C4124LQA-S413T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4124LQA-S413T
Infineon Technologies AG
Programmable SoC, CMOS, PQCC40, QFN-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |