Part Details for CY8C4045PVI-DS402 by Infineon Technologies AG
Overview of CY8C4045PVI-DS402 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4045PVI-DS402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4045PVI-DS402-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1306 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
CY8C4045PVI-DS402
|
Avnet Americas | Microcontroller 32-Bit PSoC 4200DS ARM Cortex-M0 RISC 32KB Flash 28-Pin SSOP Tray - Rail/Tube (Alt: CY8C4045PVI-DS402) RoHS: Not Compliant Min Qty: 2350 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6430 | Buy Now |
DISTI #
727-CY8C4045PVIDS402
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4200DS 32 KB Flash RoHS: Compliant | 0 |
|
$1.3700 / $2.8400 | Order Now |
|
Future Electronics | CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2350 Package Multiple: 2350 Container: Tube | 0Tube |
|
$1.6200 | Buy Now |
Part Details for CY8C4045PVI-DS402
CY8C4045PVI-DS402 CAD Models
CY8C4045PVI-DS402 Part Data Attributes:
|
CY8C4045PVI-DS402
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4045PVI-DS402
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |