Part Details for CY8C4045LQI-S411T by Infineon Technologies AG
Overview of CY8C4045LQI-S411T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4045LQI-S411T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4045LQI-S411TCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$1.4750 / $3.4200 | Buy Now |
DISTI #
CY8C4045LQI-S411T
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 24-Pin QFN T/R - Tape and Reel (Alt: CY8C4045LQI-S411T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY8C4045LQIS411T
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 2500 |
|
$1.4700 / $3.1600 | Buy Now |
|
Future Electronics | CY8C4045 Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$1.4800 | Buy Now |
|
Future Electronics | CY8C4045 Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
SP005648677
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 24-Pin QFN T/R (Alt: SP005648677) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4045LQI-S411T
CY8C4045LQI-S411T CAD Models
CY8C4045LQI-S411T Part Data Attributes
|
CY8C4045LQI-S411T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4045LQI-S411T
Infineon Technologies AG
CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |