Part Details for CY8C4025PVA-S412T by Infineon Technologies AG
Overview of CY8C4025PVA-S412T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4025PVA-S412T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4025PVA-S412TTR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0692 | Buy Now |
DISTI #
CY8C4025PVA-S412T
|
Avnet Americas | PSOC4 - Tape and Reel (Alt: CY8C4025PVA-S412T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-8C4025PVAS412T
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks | 0 |
|
$2.1600 | Buy Now |
DISTI #
SP005648645
|
EBV Elektronik | MCU 32-Bit PSoC 4000S ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 28-Pin SSOP T/R (Alt: SP005648645) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4025PVA-S412T
CY8C4025PVA-S412T CAD Models
CY8C4025PVA-S412T Part Data Attributes
|
CY8C4025PVA-S412T
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY8C4025PVA-S412T
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |