-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PQFP48, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5980
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4025AZI-S413 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4025AZI-S413-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2476 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
727-CY8C4025AZI-S413
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 2496 |
|
$1.7000 / $3.3900 | Buy Now |
|
Rochester Electronics | CY8C4025 - Automotive PSoC4 4000 Family, ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
2907873
|
Farnell | MCU, ARM CORTEX-M0+, 24MHZ, TQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 250 |
|
$1.8708 / $3.7915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4025AZI-S413
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4025AZI-S413
Infineon Technologies AG
CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |