Part Details for CY8C4024LQI-S412T by Infineon Technologies AG
Overview of CY8C4024LQI-S412T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4024LQI-S412T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4024LQI-S412TCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
CY8C4024LQI-S412T
|
Avnet Americas | MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN T/R - Tape and Reel (Alt: CY8C4024LQI-S412T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7205 | Buy Now |
DISTI #
727-CY8C4024LQIS412T
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 2250 |
|
$1.4400 / $2.9700 | Buy Now |
|
Future Electronics | CY8C4024 Series 16 kB Flash 2kB RAM 24 MHz 32-Bit SMT Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
CY8C4024LQI-S412T
|
Avnet Americas | MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN T/R - Tape and Reel (Alt: CY8C4024LQI-S412T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7205 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 32QFN | 1125 |
|
RFQ |
Part Details for CY8C4024LQI-S412T
CY8C4024LQI-S412T CAD Models
CY8C4024LQI-S412T Part Data Attributes:
|
CY8C4024LQI-S412T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S412T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |