Part Details for CY8C4024LQI-S412 by Infineon Technologies AG
Overview of CY8C4024LQI-S412 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4024LQI-S412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4024LQI-S412-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17085 In Stock |
|
$1.3875 / $2.0900 | Buy Now |
DISTI #
CY8C4024LQI-S412
|
Avnet Americas | MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN Tray - Trays (Alt: CY8C4024LQI-S412) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7205 | Buy Now |
DISTI #
727-CY8C4024LQI-S412
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 6050 |
|
$1.3800 / $2.0900 | Buy Now |
DISTI #
V99:2348_16563914
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 4795 |
|
$1.4230 | Buy Now |
DISTI #
V36:1790_16563914
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 2300 |
|
$1.3300 / $1.6660 | Buy Now |
|
Future Electronics | CY8C4024 Series 16 KB Flash 2 KB RAM 24 MHz SMT 32-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
69267705
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 18 Package Multiple: 1 Date Code: 2237 | Americas - 4900 |
|
$1.3375 / $1.8375 | Buy Now |
DISTI #
63428328
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2231 | Americas - 4795 |
|
$1.4230 | Buy Now |
DISTI #
66715564
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 2300 |
|
$1.3300 / $1.6660 | Buy Now |
|
Rochester Electronics | CY8C4024LQI-S412 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$1.3800 / $1.6200 | Buy Now |
Part Details for CY8C4024LQI-S412
CY8C4024LQI-S412 CAD Models
CY8C4024LQI-S412 Part Data Attributes:
|
CY8C4024LQI-S412
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S412
Infineon Technologies AG
CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |