Part Details for CY8C4024LQI-S412 by Cypress Semiconductor
Overview of CY8C4024LQI-S412 by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4024LQI-S412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7539
|
Newark | Mcu, 32Bit, Cortex-M0+, 24Mhz, Qfn-32, Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4024LQI-S412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$1.6300 / $3.0900 | Buy Now |
DISTI #
22AC5977
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY8C4024LQI-S412 Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
|
Rochester Electronics | CY8C4024LQI-S412 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 917 |
|
$1.3800 / $1.6200 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 16KB FLASH 32QFN | 5850 |
|
RFQ | |
DISTI #
2674190
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0+, 24MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 245 |
|
$1.6448 / $2.8250 | Buy Now |
|
Flip Electronics | Stock, ship today | 42 |
|
$1.2700 | RFQ |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 32QFN | 266300 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for CY8C4024LQI-S412
CY8C4024LQI-S412 CAD Models
CY8C4024LQI-S412 Part Data Attributes:
|
CY8C4024LQI-S412
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S412
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-16 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |