Part Details for CY8C4014SXI-421T by Cypress Semiconductor
Overview of CY8C4014SXI-421T by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014SXI-421T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1113
|
Newark | Mcu, 32Bit, 16Mhz, Soic-16 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014SXI-421T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1977 |
|
$1.2900 / $2.6000 | Buy Now |
DISTI #
39Y4256
|
Newark | Psoc4/Reel |Cypress Infineon Technologies CY8C4014SXI-421T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 16KB FLASH 16SOIC | 11000 |
|
RFQ | |
DISTI #
3259935RL
|
element14 Asia-Pacific | MCU, 32BIT, 16MHZ, SOIC-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1977 |
|
$1.2470 / $1.8963 | Buy Now |
DISTI #
3259935
|
element14 Asia-Pacific | MCU, 32BIT, 16MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1977 |
|
$1.2470 / $2.6415 | Buy Now |
|
LCSC | 16KB 1.71V5.5V ARM-M0 16MHz FLASH 13 SOIC-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 10 |
|
$3.4013 / $3.5833 | Buy Now |
Part Details for CY8C4014SXI-421T
CY8C4014SXI-421T CAD Models
CY8C4014SXI-421T Part Data Attributes:
|
CY8C4014SXI-421T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4014SXI-421T
Cypress Semiconductor
IC MCU 32BIT 16KB FLASH 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 1024 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm |