Part Details for CY8C4014SXI-421 by Cypress Semiconductor
Overview of CY8C4014SXI-421 by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014SXI-421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4014SXI-421-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS, Min Qty: 247 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
9852 In Stock |
|
$1.1108 | Buy Now |
DISTI #
2156-CY8C4014SXI-421-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS, Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
578 In Stock |
|
$1.2200 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | 345 |
|
$1.5540 / $3.3600 | Buy Now | |
|
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 578 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | Programmable System-on-Chip | 7000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 9852 |
|
$0.8300 | RFQ |
|
Sense Electronic Company Limited | SOP16 | 3023 |
|
RFQ |
Part Details for CY8C4014SXI-421
CY8C4014SXI-421 CAD Models
CY8C4014SXI-421 Part Data Attributes:
|
CY8C4014SXI-421
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4014SXI-421
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 1.721 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.898 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |