-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4014LQI-422TCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4755 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
CY8C4014LQI-422T
|
Avnet Americas | MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 24-Pin QFN EP T/R - Tape and Reel (Alt: CY8C4014LQI-422T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
DISTI #
727-CY8C4014LQI-422T
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 2483 |
|
$1.2300 / $2.8000 | Buy Now |
DISTI #
V72:2272_07445456
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2550 |
|
$1.0099 / $1.5702 | Buy Now |
|
Future Electronics | CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
61309563
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2207 | Americas - 2550 |
|
$1.0099 / $1.5702 | Buy Now |
DISTI #
69265261
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP T/R Min Qty: 25 Package Multiple: 1 Date Code: 2307 | Americas - 2500 |
|
$1.2750 / $1.3250 | Buy Now |
DISTI #
66952740
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP T/R Min Qty: 118 Package Multiple: 1 | Americas - 1184 |
|
$1.1700 | Buy Now |
|
Rochester Electronics | CY8C4014LQI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
CY8C4014LQI-422T
|
Avnet Americas | MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 24-Pin QFN EP T/R - Tape and Reel (Alt: CY8C4014LQI-422T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4014LQI-422T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-422T
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |