-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4014LQI-422-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
17 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
CY8C4014LQI-422
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 24-Pin QFN EP Tray - Trays (Alt: CY8C4014LQI-422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 4900 |
|
$1.0439 / $1.1059 | Buy Now |
DISTI #
727-CY8C4014LQI-422
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 5297 |
|
$1.2100 / $2.0300 | Buy Now |
DISTI #
V79:2366_28731671
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 4900 |
|
$1.1258 / $1.7377 | Buy Now |
|
Future Electronics | CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
76443553
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray Min Qty: 6 Package Multiple: 1 Date Code: 2225 | Americas - 4900 |
|
$1.1258 / $1.7377 | Buy Now |
DISTI #
78402508
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2349 | Americas - 170 |
|
$1.2298 / $1.8635 | Buy Now |
|
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 8211 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
CY8C4014LQI-422
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 24-Pin QFN EP Tray - Trays (Alt: CY8C4014LQI-422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 4900 |
|
$1.0439 / $1.1059 | Buy Now |
DISTI #
CY8C4014LQI-422
|
TME | IC: PSoC microcontroller, 16MHz, QFN24, 16kBFLASH,8MBSRAM Min Qty: 1 | 0 |
|
$2.6800 / $4.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4014LQI-422
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-422
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |