Part Details for CY8C4014LQI-412T by Infineon Technologies AG
Overview of CY8C4014LQI-412T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-18412TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 18 Positions, LCP, Non GW Compatible, Tape and Reel. | |
10127819-12412TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tape and Reel. | |
10127819-14412TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 14 Positions, LCP, Non GW Compatible, Tape and Reel. |
Price & Stock for CY8C4014LQI-412T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4014LQI-412TTR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1478 | Buy Now |
DISTI #
CY8C4014LQI-412T
|
Avnet Americas | MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 24-Pin QFN EP T/R - Tape and Reel (Alt: CY8C4014LQI-412T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY8C4014LQI-412T
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.9770 | Buy Now |
|
Rochester Electronics | CY8C40 - PSoC4 4000 ARM Cortex M0 Microcontroller RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 2500 |
|
$0.9775 / $1.1500 | Buy Now |
Part Details for CY8C4014LQI-412T
CY8C4014LQI-412T CAD Models
CY8C4014LQI-412T Part Data Attributes
|
CY8C4014LQI-412T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-412T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |