-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C3866PVI-070 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2063374
|
Farnell | MCU, 8BIT, PSOC3, 67MHZ, SSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 50 |
|
$11.0112 / $11.0500 | Buy Now |
DISTI #
448-CY8C3866PVI-070-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1098 In Stock |
|
$12.1125 / $16.3900 | Buy Now |
DISTI #
CY8C3866PVI-070
|
Avnet Americas | MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube - Rail/Tube (Alt: CY8C3866PVI-070) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
379 Partner Stock |
|
$11.5599 / $12.3039 | Buy Now |
DISTI #
727-CY8C3866PVI-070
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 372 |
|
$12.1100 / $16.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$11.4000 | Buy Now |
|
Rochester Electronics | CY8C3866 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PDSO48 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 318 |
|
$11.4400 / $13.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C3866PVI-070
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3866PVI-070
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO48,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |