Part Details for CY8C3866PVI-021 by Cypress Semiconductor
Overview of CY8C3866PVI-021 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8C3866PVI-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2737
|
Newark | Microcontroller Mcu, 8 Bit, Psoc3, 67Mhz, Ssop-48, Product Range:Psoc 3 Family Cy8C38Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:67Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Cypress Infineon Technologies CY8C3866PVI-021 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8C3866 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 1009 |
|
$12.2200 / $14.3800 | Buy Now |
|
Flip Electronics | Stock, ship today | 225 |
|
$10.6500 | RFQ |
Part Details for CY8C3866PVI-021
CY8C3866PVI-021 CAD Models
CY8C3866PVI-021 Part Data Attributes:
|
CY8C3866PVI-021
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3866PVI-021
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |