Part Details for CY8C3866AXI-039T by Cypress Semiconductor
Results Overview of CY8C3866AXI-039T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C3866AXI-039T Information
CY8C3866AXI-039T by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY8C3866AXI-039T
CY8C3866AXI-039T CAD Models
CY8C3866AXI-039T Part Data Attributes
|
CY8C3866AXI-039T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3866AXI-039T
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C3866AXI-039T
This table gives cross-reference parts and alternative options found for CY8C3866AXI-039T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3866AXI-039T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C3866AXA-039 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 | CY8C3866AXI-039T vs CY8C3866AXA-039 |
CY8C3866AXI-039 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | CY8C3866AXI-039T vs CY8C3866AXI-039 |
CY8C3866AXA-040 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 | CY8C3866AXI-039T vs CY8C3866AXA-040 |
CY8C3866AXI-040 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | CY8C3866AXI-039T vs CY8C3866AXI-040 |
CY8C3866AXI-040T | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | CY8C3866AXI-039T vs CY8C3866AXI-040T |
Resources and Additional Insights for CY8C3866AXI-039T
Reference Designs related to CY8C3866AXI-039T
CY8C3866AXI-039T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CY8C3866AXI-039T is -40°C to +85°C.
-
The clock source for CY8C3866AXI-039T can be configured using the Clock Divider (CLKDIV) register. You can choose from internal oscillator, external crystal oscillator, or external clock source.
-
The maximum current consumption of CY8C3866AXI-039T is approximately 20mA at 3.3V and 25°C.
-
CY8C3866AXI-039T has several low-power modes, including Sleep, Hibernate, and Stop modes. These modes can be implemented using the Power Mode (PM) register and the Sleep Timer (ST) register.
-
The maximum frequency of the CPU in CY8C3866AXI-039T is 67MHz.