Part Details for CY8C3666LTI-027 by Cypress Semiconductor
Overview of CY8C3666LTI-027 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY8C3666LTI-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C3666LTI-027-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 21 Container: Bulk MARKETPLACE PRODUCT |
683 In Stock |
|
$14.3000 | Buy Now |
|
Rochester Electronics | PSOC- Multifunction Peripheral with 8051 CPU, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 683 |
|
$12.2700 / $14.4400 | Buy Now |
|
Flip Electronics | Stock, ship today | 16 |
|
$14.1000 | RFQ |
Part Details for CY8C3666LTI-027
CY8C3666LTI-027 CAD Models
CY8C3666LTI-027 Part Data Attributes
|
CY8C3666LTI-027
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3666LTI-027
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
CPU Family | 8051 | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |