Part Details for CY8C3446PVI-102 by Cypress Semiconductor
Overview of CY8C3446PVI-102 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C3446PVI-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1657
|
Newark | Multifunction Peripheral, Cmos, Pdso48 |Cypress Infineon Technologies CY8C3446PVI-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $17.1700 | Buy Now |
|
Rochester Electronics | PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$6.0400 / $7.1100 | Buy Now |
Part Details for CY8C3446PVI-102
CY8C3446PVI-102 CAD Models
CY8C3446PVI-102 Part Data Attributes
|
CY8C3446PVI-102
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3446PVI-102
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Alternate Parts for CY8C3446PVI-102
This table gives cross-reference parts and alternative options found for CY8C3446PVI-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3446PVI-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3446PVA-102 | Multifunction Peripheral, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Infineon Technologies AG | CY8C3446PVI-102 vs CY8C3446PVA-102 |
CY8C3446PVE-102 | Multifunction Peripheral, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Infineon Technologies AG | CY8C3446PVI-102 vs CY8C3446PVE-102 |
CY8C3446PVI-102T | Multifunction Peripheral, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY8C3446PVI-102 vs CY8C3446PVI-102T |