Part Details for CY8C3444LTI-119T by Cypress Semiconductor
Overview of CY8C3444LTI-119T by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9119TV14IZ | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9119TV14Z-2.7 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9119TV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer |
Price & Stock for CY8C3444LTI-119T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5431
|
Newark | Psoc3/Reel |Cypress Infineon Technologies CY8C3444LTI-119T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-CY8C3444LTI-119T-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48QFN Min Qty: 51 Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$6.7900 | Buy Now |
|
Rochester Electronics | PSOC- Multifunction Peripheral with 8051 CPU, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$5.8300 / $6.8500 | Buy Now |
Part Details for CY8C3444LTI-119T
CY8C3444LTI-119T CAD Models
CY8C3444LTI-119T Part Data Attributes
|
CY8C3444LTI-119T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3444LTI-119T
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |