Part Details for CY8C3246AXI-131 by Infineon Technologies AG
Overview of CY8C3246AXI-131 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for CY8C3246AXI-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C3246AXI-131-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1347 In Stock |
|
$8.3822 / $13.2400 | Buy Now |
DISTI #
CY8C3246AXI-131
|
Avnet Americas | MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray (Alt: CY8C3246AXI-131) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 4402 Partner Stock |
|
$8.4444 / $10.2150 | Buy Now |
DISTI #
727-CY8C3246AXI-131
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V RoHS: Compliant | 903 |
|
$8.3800 / $13.2300 | Buy Now |
DISTI #
V36:1790_07442887
|
Arrow Electronics | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 323 |
|
$7.8590 / $13.0880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.8000 | Buy Now |
DISTI #
79931612
|
Verical | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 450 |
|
$9.2625 / $12.6250 | Buy Now |
DISTI #
80927896
|
Verical | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 323 |
|
$7.8590 / $13.0880 | Buy Now |
DISTI #
68498183
|
Verical | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 180 |
|
$9.4052 / $14.3345 | Buy Now |
|
Rochester Electronics | CY8C3246 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$7.7400 / $9.1000 | Buy Now |
DISTI #
C1S159300268123
|
Chip1Stop | MCU 8-bit CY8Cxxx 8051 CISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Container: Tray | 450 |
|
$7.4100 / $10.1000 | Buy Now |
Part Details for CY8C3246AXI-131
CY8C3246AXI-131 CAD Models
CY8C3246AXI-131 Part Data Attributes
|
CY8C3246AXI-131
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3246AXI-131
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |