Part Details for CY8C3246AXI-131 by Cypress Semiconductor
Overview of CY8C3246AXI-131 by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C3246AXI-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9309
|
Newark | Mcu, 8Bit, 8051/C-M3, 50Mhz, Tqfp-100, Product Range:Psoc 3 Family Cy8C32Xx Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:62I/O S, Rohs Compliant: Yes |Cypress Infineon Technologies CY8C3246AXI-131 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6900 / $14.0400 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PQFP100 | 102 |
|
$7.5600 / $12.6000 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PQFP100 | 40 |
|
$11.6550 / $14.1750 | Buy Now |
|
Rochester Electronics | CY8C3246 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$7.7400 / $9.1000 | Buy Now |
|
Chip1Cloud | Programmable System-on-Chip (PSoC?) | 11200 |
|
RFQ | |
DISTI #
2630734
|
element14 Asia-Pacific | MCU, 8BIT, 8051/C-M3, 50MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$10.5549 / $14.5638 | Buy Now |
|
Flip Electronics | Stock, ship today | 4402 |
|
$6.8100 | RFQ |
Part Details for CY8C3246AXI-131
CY8C3246AXI-131 CAD Models
CY8C3246AXI-131 Part Data Attributes:
|
CY8C3246AXI-131
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3246AXI-131
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |