Part Details for CY8C3245AXI-166 by Cypress Semiconductor
Overview of CY8C3245AXI-166 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CY8C3245AXI-166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2610
|
Newark | Microcontroller Mcu, 8 Bit, Psoc3, 50Mhz, Tqfp-100, Product Range:Cy8C Psoc1 Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:62I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY8C3245AXI-166 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C3245AXI-166-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 100TQFP Min Qty: 122 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
122 In Stock |
|
$6.2100 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 100TQFP / MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray | 2300 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 122 |
|
$4.6500 | RFQ |
Part Details for CY8C3245AXI-166
CY8C3245AXI-166 CAD Models
CY8C3245AXI-166 Part Data Attributes:
|
CY8C3245AXI-166
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3245AXI-166
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |