Part Details for CY8C3244PVI-133 by Cypress Semiconductor
Overview of CY8C3244PVI-133 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C3244PVI-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C3244PVI-133-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48SSOP Min Qty: 57 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
632 In Stock |
|
$4.7500 | Buy Now |
DISTI #
2156-CY8C3244PVI-133-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48SSOP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$5.3600 | Buy Now |
|
Rochester Electronics | CY8C3244 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 132 |
|
$4.6000 / $5.4100 | Buy Now |
|
Flip Electronics | Stock, ship today | 632 |
|
$3.5600 | RFQ |
Part Details for CY8C3244PVI-133
CY8C3244PVI-133 CAD Models
CY8C3244PVI-133 Part Data Attributes:
|
CY8C3244PVI-133
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3244PVI-133
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.505 mm |