Part Details for CY8C3244LTI-130T by Cypress Semiconductor
Overview of CY8C3244LTI-130T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4813(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SK2413(0)-T-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ213(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for CY8C3244LTI-130T
CY8C3244LTI-130T CAD Models
CY8C3244LTI-130T Part Data Attributes
|
CY8C3244LTI-130T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C3244LTI-130T
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for CY8C3244LTI-130T
This table gives cross-reference parts and alternative options found for CY8C3244LTI-130T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3244LTI-130T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3244LTI-130T | Multifunction Peripheral, CMOS, | Infineon Technologies AG | CY8C3244LTI-130T vs CY8C3244LTI-130T |