-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C3244LTI-130 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3244LTI-130-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2519 In Stock |
|
$4.7875 / $7.0400 | Buy Now |
DISTI #
727-CY8C3244LTI-130
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V RoHS: Compliant | 368 |
|
$4.7800 / $6.2300 | Buy Now |
|
Future Electronics | CY8C32xx Series 16 kB Flash 2 kB RAM 50 MHz 8-Bit PSoC®3 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$4.4000 | Buy Now |
|
Rochester Electronics | CY8C3244 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 683 |
|
$4.5200 / $5.3200 | Buy Now |
DISTI #
SP005642079
|
EBV Elektronik | (Alt: SP005642079) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C3244LTI-130
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3244LTI-130
Infineon Technologies AG
PSoC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |