Part Details for CY8C322-25WC by Cypress Semiconductor
Results Overview of CY8C322-25WC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C322-25WC Information
CY8C322-25WC by Cypress Semiconductor is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: CY8C322-25WC by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY8C322-25WC
CY8C322-25WC Part Data Attributes
|
|
CY8C322-25WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C322-25WC
Cypress Semiconductor
Programmable Logic Device, PAL-Type, CMOS, CDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.3 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 28.5 Mhz | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Number of Inputs | 22 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 132 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Function | Macrocell | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for CY8C322-25WC
This table gives cross-reference parts and alternative options found for CY8C322-25WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C322-25WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GAL20RA10-20NI | Texas Instruments | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PDIP24 | CY8C322-25WC vs GAL20RA10-20NI |
| PAL20L8DJC | Texas Instruments | Check for Price | OT PLD, 10ns, PAL-Type, TTL, CDIP24 | CY8C322-25WC vs PAL20L8DJC |
| TIBPAL16R8-5CJ | Texas Instruments | Check for Price | OT PLD, 7ns, PAL-Type, TTL, CDIP20 | CY8C322-25WC vs TIBPAL16R8-5CJ |
| TIBPAL20X4-30CNT | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, PDIP24 | CY8C322-25WC vs TIBPAL20X4-30CNT |
| EP22V10LC-25 | Altera Corporation | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, PQCC28 | CY8C322-25WC vs EP22V10LC-25 |
| PAL16R6A-2CNSTD | AMD | Check for Price | OT PLD, 35ns, TTL, PDIP20 | CY8C322-25WC vs PAL16R6A-2CNSTD |
| PAL16R4AMFK | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CQCC20 | CY8C322-25WC vs PAL16R4AMFK |
| ATF16V8BQL-25JI | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PQCC20 | CY8C322-25WC vs ATF16V8BQL-25JI |
| ATF20V8B-25XC | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24 | CY8C322-25WC vs ATF20V8B-25XC |
| TIBPAL20R8-15CJT | Texas Instruments | Check for Price | OT PLD, 15ns, PAL-Type, TTL, CDIP24 | CY8C322-25WC vs TIBPAL20R8-15CJT |