-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C29466-24PVXI-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1557 In Stock |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
727-CY8C29466-24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM RoHS: Compliant | 2445 |
|
$9.0300 / $14.2600 | Buy Now |
DISTI #
V36:1790_07839860
|
Arrow Electronics | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 1686 |
|
$8.2440 / $10.5820 | Buy Now |
DISTI #
E02:0323_00008032
|
Arrow Electronics | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Europe - 688 |
|
$8.9963 / $12.8536 | Buy Now |
|
Future Electronics | CY8C29xx Series 32 kB Flash 2 kB RAM 24 MHz SMT 8-Bit PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 886Tube |
|
$8.8400 / $9.2800 | Buy Now |
DISTI #
69267185
|
Verical | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 1992 |
|
$10.1625 / $15.8750 | Buy Now |
DISTI #
73475538
|
Verical | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 1686 |
|
$8.2440 / $10.5820 | Buy Now |
DISTI #
77837532
|
Verical | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 688 |
|
$8.9482 / $12.7848 | Buy Now |
DISTI #
C1S159300098931
|
Chip1Stop | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Container: Tube | 1992 |
|
$8.1300 / $12.7000 | Buy Now |
DISTI #
SP005639585
|
EBV Elektronik | PSoC Mixed Signal Array 48-Pin SSOP (Alt: SP005639585) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C29466-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C29466-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CY8C29466-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C29466-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C29466-24PVXI | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8C29466-24PVXI vs CY8C29466-24PVXI |
CY8C29466-24PVXIT | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8C29466-24PVXI vs CY8C29466-24PVXIT |
CY8C29466-24PVXA | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8C29466-24PVXI vs CY8C29466-24PVXA |