-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C27443-24SXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2646 In Stock |
|
$6.3500 / $7.5700 | Buy Now |
DISTI #
CY8C27443-24SXI
|
Avnet Americas | PSoC Mixed Signal Array 28-Pin Molded SOIC - Rail/Tube (Alt: CY8C27443-24SXI) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 663 Partner Stock |
|
$7.7128 / $9.3300 | Buy Now |
DISTI #
727-CY8C27443-24SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 16K FLSH 256B SRAM RoHS: Compliant | 365 |
|
$6.3500 / $7.5700 | Buy Now |
|
Future Electronics | CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 89Tube |
|
$5.8000 / $6.0500 | Buy Now |
DISTI #
ICMCU26575
|
Rutronik | M8C 16K SOP28 85°C RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tube |
Stock DE - 540 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.2900 | Buy Now |
DISTI #
SP005639529
|
EBV Elektronik | PSoC Mixed Signal Array 28-Pin Molded SOIC (Alt: SP005639529) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC�1 - SOIC-28 RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 270 |
|
$8.6700 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C27443-24SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C27443-24SXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V WITH 93KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.67 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |