Part Details for CY8C27443-24PVXI by Cypress Semiconductor
Overview of CY8C27443-24PVXI by Cypress Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C27443-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5588
|
Newark | 8 Bit Microcontroller, Psoc1, Cy8C27Xxx, 24 Mhz, 16 Kb, 256 Byte, 28, Ssop Rohs Compliant: Yes |Cypress Infineon Technologies CY8C27443-24PVXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$9.2500 | Buy Now |
DISTI #
19M7216
|
Newark | Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Ssop-28, Product Range:Cy8C Psoc1 Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:256Byte, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY8C27443-24PVXI Min Qty: 1175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 | Buy Now |
DISTI #
2832-CY8C27443-24PVXI-ND
|
DigiKey | PSOC PROGRAMMABLE SYSTEM-ON-CHIP Min Qty: 50 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
7575 In Stock |
|
$6.7200 | Buy Now |
DISTI #
2156-CY8C27443-24PVXI-ND
|
DigiKey | PSOC PROGRAMMABLE SYSTEM-ON-CHIP Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$7.3400 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 28 Pin Plastic SMT | 64 |
|
$6.1425 / $14.1750 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, 28 Pin Plastic SMT | 849 |
|
$11.2950 / $16.9425 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$6.3000 / $7.4100 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 28SSOP | 2920 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 144 |
|
$15.0000 / $23.0800 | Buy Now |
DISTI #
1267187
|
element14 Asia-Pacific | MCU, 8BIT, PSOC1, 24MHZ, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 638 |
|
$8.3933 / $11.3583 | Buy Now |
Part Details for CY8C27443-24PVXI
CY8C27443-24PVXI CAD Models
CY8C27443-24PVXI Part Data Attributes:
|
CY8C27443-24PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C27443-24PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.210 INCH, LEAD FREE, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3V WITH 93KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Alternate Parts for CY8C27443-24PVXI
This table gives cross-reference parts and alternative options found for CY8C27443-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C27443-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27443-24PVI | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY8C27443-24PVXI vs CY8C27443-24PVI |
CY8C27443-24PVIT | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY8C27443-24PVXI vs CY8C27443-24PVIT |
CY8C27443-24PVXIT | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY8C27443-24PVXI vs CY8C27443-24PVXIT |
CY8C27443-24PVXIT | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY8C27443-24PVXI vs CY8C27443-24PVXIT |
Resources and Additional Insights for CY8C27443-24PVXI
Reference Designs related to CY8C27443-24PVXI
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
1 - 5 of 8 reference designs