Part Details for CY8C27243-24PVXIT by Infineon Technologies AG
Overview of CY8C27243-24PVXIT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for CY8C27243-24PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C27243-24PVXITCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12045 In Stock |
|
$6.4074 / $11.7300 | Buy Now |
DISTI #
727-CY8C2724324PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND RoHS: Compliant | 4174 |
|
$6.4000 / $11.7300 | Buy Now |
|
Future Electronics | CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
DISTI #
69264305
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 381 |
|
$6.8625 / $9.4250 | Buy Now |
|
Rochester Electronics | CY8C27243 - PSoC1 RoHS: Compliant Status: Active Min Qty: 1 | 1460 |
|
$6.0500 / $7.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 1794 |
|
$10.4477 / $10.7708 | Buy Now |
DISTI #
C1S159300093501
|
Chip1Stop | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 381 |
|
$5.5300 / $7.5900 | Buy Now |
DISTI #
SP005639519
|
EBV Elektronik | PSoC Mixed Signal Array 20-Pin SSOP T/R (Alt: SP005639519) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C27243-24PVXIT
CY8C27243-24PVXIT CAD Models
CY8C27243-24PVXIT Part Data Attributes
|
CY8C27243-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C27243-24PVXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C, USB | |
Clock Frequency-Max | 24.6 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 256 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Alternate Parts for CY8C27243-24PVXIT
This table gives cross-reference parts and alternative options found for CY8C27243-24PVXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C27243-24PVXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27243-24PVXI | Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20 | Infineon Technologies AG | CY8C27243-24PVXIT vs CY8C27243-24PVXI |
Resources and Additional Insights for CY8C27243-24PVXIT
Reference Designs related to CY8C27243-24PVXIT
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
1 - 5 of 8 reference designs