-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C27243-24PVXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2322 In Stock |
|
$6.6539 / $11.7300 | Buy Now |
DISTI #
CY8C27243-24PVXI
|
Avnet Americas | PSoC Mixed Signal Array 20-Pin SSOP (Alt: CY8C27243-24PVXI) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 660 Partner Stock |
|
$5.9892 / $7.2450 | Buy Now |
DISTI #
727-CY8C27243-24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM RoHS: Compliant | 3497 |
|
$6.6500 / $11.7200 | Buy Now |
|
Future Electronics | CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1970Tube |
|
$6.6300 / $6.9200 | Buy Now |
DISTI #
79932047
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 990 |
|
$7.6625 / $14.1250 | Buy Now |
|
Rochester Electronics | CY8C27243 - Multifunction Peripheral PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3160 |
|
$6.0500 / $7.1200 | Buy Now |
|
Ameya Holding Limited | CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20 | 1748 |
|
RFQ | |
DISTI #
ICMCU26332
|
Rutronik | M8C 16K SOP20 85°C RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Tube |
Stock DE - 990 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.0200 | Buy Now |
DISTI #
C1S159300091008
|
Chip1Stop | MCU 8-bit M8C 16KB Flash 3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Container: Tube | 990 |
|
$6.1300 / $11.3000 | Buy Now |
DISTI #
SP005639517
|
EBV Elektronik | PSoC Mixed Signal Array 20-Pin SSOP (Alt: SP005639517) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C27243-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C27243-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.210 INCH, LEAD FREE, SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V WITH 93KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CY8C27243-24PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C27243-24PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27243-24PVXIT | Multifunction Peripheral, CMOS, PDSO20, SSOP-20 | Infineon Technologies AG | CY8C27243-24PVXI vs CY8C27243-24PVXIT |