Part Details for CY8C24894-24LTXI by Cypress Semiconductor
Overview of CY8C24894-24LTXI by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C24894-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9299
|
Newark | Mcu, 8Bit, M8C, 24Mhz, Qfn-56, Product Range:Psoc 1 Family Cy8C24X94 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:56Pins, Mcu Case Style:Qfn, No. Of I/O S:49I/O S, Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C24894-24LTXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8C24894-24LTXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 56QFN Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$5.7300 | Buy Now |
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS | 3 |
|
$6.6675 / $8.0010 | Buy Now |
|
Rochester Electronics | CY8C24894 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$4.6800 / $5.5100 | Buy Now |
|
Flip Electronics | Stock, ship today | 3031 |
|
RFQ | |
|
LCSC | 16KB 1KB FLASH 48 3V5.25V Other Series 24MHz QFN-56-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS | 162 |
|
$4.5568 / $5.0382 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 56QFN | 23100 |
|
$4.0450 / $6.0674 | Buy Now |
Part Details for CY8C24894-24LTXI
CY8C24894-24LTXI CAD Models
CY8C24894-24LTXI Part Data Attributes
|
CY8C24894-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24894-24LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24.96 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for CY8C24894-24LTXI
This table gives cross-reference parts and alternative options found for CY8C24894-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24894-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C24894-24LTXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY8C24894-24LTXI vs CY8C24894-24LTXIT |
CY8C24894-24LTXI | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY8C24894-24LTXI vs CY8C24894-24LTXI |
CY8C24894-24LFXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY8C24894-24LTXI vs CY8C24894-24LFXIT |
CY8C24894-24LFXI | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY8C24894-24LTXI vs CY8C24894-24LFXI |
Resources and Additional Insights for CY8C24894-24LTXI
Reference Designs related to CY8C24894-24LTXI
- Long Trace Design with CY8C20xx7/S
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.