Part Details for CY8C24533-24PVXI by Cypress Semiconductor
Overview of CY8C24533-24PVXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C24533-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C24533-24PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 130 Container: Bulk MARKETPLACE PRODUCT |
428 In Stock |
|
$2.3100 | Buy Now |
|
Quest Components | 80 |
|
$2.9304 / $4.7520 | Buy Now | |
|
Rochester Electronics | CY8C24533 - Multifunction Peripheral PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 428 |
|
$1.9800 / $2.3300 | Buy Now |
|
Flip Electronics | Stock, ship today | 46732 |
|
$1.2000 | RFQ |
Part Details for CY8C24533-24PVXI
CY8C24533-24PVXI CAD Models
CY8C24533-24PVXI Part Data Attributes
|
CY8C24533-24PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24533-24PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; LPC; SPI; UART | |
Clock Frequency-Max | 24.6 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 256 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Resources and Additional Insights for CY8C24533-24PVXI
Reference Designs related to CY8C24533-24PVXI
-
PSoC control ambient light sensor
This element describes how does PSoC detect the output from AVAGO APDS-9002 ambient light sensor and convert to ADC output. Which can be used to mobile device for background LED brightness control.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.