Part Details for CY8C24423A-24PVXIT by Infineon Technologies AG
Overview of CY8C24423A-24PVXIT by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for CY8C24423A-24PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1112
|
Newark | Mcu, 8Bit, 24Mhz, Ssop-28, Product Range:Psoc 1 Family Cy8C24X23A Series Microcontrollers, Device Core:M8C, Operating Frequency Max:24Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Infineon CY8C24423A-24PVXIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 295 |
|
$2.6700 | Buy Now |
DISTI #
448-CY8C24423A-24PVXITCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
727-CYC24423A24PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Flash 256B RAM IND RoHS: Compliant | 935 |
|
$3.2500 / $6.4700 | Buy Now |
DISTI #
V72:2272_07839813
|
Arrow Electronics | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2884 |
|
$3.1030 / $3.5960 | Buy Now |
|
Future Electronics | CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3500 | Buy Now |
DISTI #
65638721
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 2884 |
|
$3.1030 / $3.5960 | Buy Now |
DISTI #
75724627
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2337 | Americas - 1000 |
|
$3.6250 / $3.8750 | Buy Now |
|
Ameya Holding Limited | CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 | 466 |
|
RFQ | |
DISTI #
C1S322001190743
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$2.9000 / $3.0400 | Buy Now |
DISTI #
SP005638889
|
EBV Elektronik | PSoC Mixed-Signal Array 28-Pin SSOP T/R (Alt: SP005638889) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C24423A-24PVXIT
CY8C24423A-24PVXIT CAD Models
CY8C24423A-24PVXIT Part Data Attributes:
|
CY8C24423A-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24423A-24PVXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C24423A-24PVXIT
Reference Designs related to CY8C24423A-24PVXIT
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.