-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C24423A-24PVXI-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2240 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
727-CY8C24423A24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM RoHS: Compliant | 2148 |
|
$3.2500 / $6.4700 | Buy Now |
|
Future Electronics | CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 32Tube |
|
$3.9800 / $4.6100 | Buy Now |
|
Future Electronics | CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3Tube |
|
$3.9800 / $4.6100 | Buy Now |
DISTI #
66926644
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube Min Qty: 2350 Package Multiple: 2350 Date Code: 2307 | Americas - 23500 |
|
$4.3274 | Buy Now |
|
Ameya Holding Limited | CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28 | 1074 |
|
RFQ | |
DISTI #
1267181
|
element14 Asia-Pacific | PSOC 4K FLASH 256B RAM, 8C24423A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3363 / $6.9175 | Buy Now |
DISTI #
1267181
|
Farnell | PSOC 4K FLASH 256B RAM, 8C24423A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.0439 / $7.1018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C24423A-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24423A-24PVXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |