Part Details for CY8C24223A-24SXI by Cypress Semiconductor
Overview of CY8C24223A-24SXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for CY8C24223A-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CY8C24223A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-20 RoHS: Compliant |
5 Partner Stock |
|
$3.0900 / $9.4900 | Buy Now |
|
Bristol Electronics | 1329 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 20 |
|
RFQ |
Part Details for CY8C24223A-24SXI
CY8C24223A-24SXI CAD Models
CY8C24223A-24SXI Part Data Attributes
|
CY8C24223A-24SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24223A-24SXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |
Resources and Additional Insights for CY8C24223A-24SXI
Reference Designs related to CY8C24223A-24SXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.