Part Details for CY8C22545-24AXI by Infineon Technologies AG
Overview of CY8C22545-24AXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C22545-24AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C22545-24AXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1600 In Stock |
|
$5.0995 / $8.9900 | Buy Now |
DISTI #
727-CY8C22545-24AXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16Kb Flash 1Kb SRAM PSoC RoHS: Compliant | 2928 |
|
$4.9100 / $8.9800 | Buy Now |
|
Future Electronics | CY8C22545 Series 16 kB Flash 1 KB RAM 24 MHz 8-Bit PSoC®1 - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.3000 / $5.3800 | Buy Now |
|
Ameya Holding Limited | CY8C22545 Series 16 kB Flash 1 KB RAM 24 MHz 8-Bit PSoC®1 - LQFP-44 | 1464 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 160 |
|
$10.3119 / $12.4486 | Buy Now |
DISTI #
2630720
|
Farnell | MCU, 8BIT, M8C, 24MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 250 |
|
$5.8891 / $9.7814 | Buy Now |
Part Details for CY8C22545-24AXI
CY8C22545-24AXI CAD Models
CY8C22545-24AXI Part Data Attributes
|
CY8C22545-24AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C22545-24AXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP44, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24.6 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Resources and Additional Insights for CY8C22545-24AXI
Reference Designs related to CY8C22545-24AXI
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.