Part Details for CY8C22345-24SXI by Cypress Semiconductor
Overview of CY8C22345-24SXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C22345-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9294
|
Newark | Mcu, 8Bit, M8C, 24Mhz, Soic-28, Product Range:Psoc 1 Family Cy8C22Xx Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:24I/O S, Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C22345-24SXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 / $6.7000 | Buy Now |
DISTI #
2156-CY8C22345-24SXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 78 Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$3.8700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PDSO28 | 24 |
|
$4.9800 / $7.4700 | Buy Now |
|
Rochester Electronics | CY8C22345 - Automotive PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$3.3200 / $3.9100 | Buy Now |
|
Flip Electronics | Stock, ship today | 20 |
|
$2.5700 | RFQ |
Part Details for CY8C22345-24SXI
CY8C22345-24SXI CAD Models
CY8C22345-24SXI Part Data Attributes:
|
CY8C22345-24SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C22345-24SXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.67 mm | |
Speed | 24.6 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Resources and Additional Insights for CY8C22345-24SXI
Reference Designs related to CY8C22345-24SXI
- Long Trace Design with CY8C20xx7/S
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.