CY8C22113A-24SXI
Cypress Semiconductor
Description: Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO8,

Overview of CY8C22113A-24SXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Available )

CAD Models for CY8C22113A-24SXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8C22113A-24SXI by Cypress Semiconductor

CY8C22113A-24SXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Bit Size
8
CPU Family
M8C
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
2048
ROM Programmability
FLASH
Speed
24 MHz
Supply Current-Max
8 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
uPs/uCs/Peripheral ICs Type
MULTIFUNCTION PERIPHERAL
Want to compare parts?
  1. CY8C22113A-24SXI
    Cypress Semiconductor
    Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO8,
    VS

Resources and Additional Insights for CY8C22113A-24SXI

Reference Designs related to CY8C22113A-24SXI

  • DTMF Detector

    This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.

  • UART to SPI Bridge

    PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.

  • Multi-Channel Fan Speed Control System

    This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C22113A-24SXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C22113A-24SXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8C22113A-24SXI would you like to use for your alert(s)?
  • Please alert me when CY8C22113A-24SXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8C22113A-24SXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C22113A-24SXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8C22113A-24SXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C22113A-24SXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C22113A-24SXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: