-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9292
|
Newark | Mcu, 8Bit, M8C, 24Mhz, Qfn-32, Product Range:Psoc 1 Family Cy8C21X34 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:28I/O S, Embedded Rohs Compliant: Yes |Infineon CY8C21434-24LTXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2392 |
|
$3.6700 / $5.4100 | Buy Now |
DISTI #
448-CY8C21434-24LTXITCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4705 In Stock |
|
$3.6239 / $6.6300 | Buy Now |
DISTI #
CY8C21434-24LTXIT
|
Avnet Americas | PSoC Mixed-Signal Array T/R - Tape and Reel (Alt: CY8C21434-24LTXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7260 / $4.5540 | Buy Now |
DISTI #
727-CY8C2143424LTXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU PSoC, 28I/O, 8K Fsh 512 bytes RAM RoHS: Compliant | 2175 |
|
$3.6200 / $6.6300 | Buy Now |
DISTI #
V72:2272_07839760
|
Arrow Electronics | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1540 |
|
$3.5390 / $5.2190 | Buy Now |
|
Future Electronics | CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$3.4700 | Buy Now |
DISTI #
69268334
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2207 | Americas - 2500 |
|
$3.7500 / $5.5500 | Buy Now |
DISTI #
63450055
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 1540 |
|
$3.5390 / $5.2190 | Buy Now |
DISTI #
CY8C21434-24LTXIT
|
Avnet Americas | PSoC Mixed-Signal Array T/R - Tape and Reel (Alt: CY8C21434-24LTXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7260 / $4.5540 | Buy Now |
|
Ameya Holding Limited | CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32 | 1087 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C21434-24LTXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21434-24LTXIT
Infineon Technologies AG
Programmable SoC, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |