Part Details for CY8C21434-24LTXI by Cypress Semiconductor
Overview of CY8C21434-24LTXI by Cypress Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21434-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0689
|
Newark | Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Qfn-32, Product Range:Cy8C Psoc1 Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:28I/O S Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21434-24LTXI Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
99Y9291
|
Newark | Mcu, 8Bit, M8C, 24Mhz, Qfn-32, Product Range:Psoc 1 Family Cy8C21X34 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:28I/O S, Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21434-24LTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
|
Bristol Electronics | 3183 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, QCC32 | 1 |
|
$5.1300 / $7.6950 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, QCC32 | 28 |
|
$2.7552 / $4.1328 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, QCC32 | 309 |
|
$4.2323 / $7.6950 | Buy Now |
|
Rochester Electronics | CY8C21434 - PSoC Programmable System-on-Chip RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1305 |
|
$3.4200 / $4.0300 | Buy Now |
DISTI #
CY8C21434-24LTXI
|
Direct Components, Inc. | 117 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 20023 |
|
$2.1300 | RFQ |
|
LCSC | 8KB 2.4V5.25V 24MHz FLASH 28 QFN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 77 |
|
$1.3725 / $2.3421 | Buy Now |
Part Details for CY8C21434-24LTXI
CY8C21434-24LTXI CAD Models
CY8C21434-24LTXI Part Data Attributes:
|
CY8C21434-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21434-24LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C21434-24LTXI
This table gives cross-reference parts and alternative options found for CY8C21434-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C21434-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C21434-24LQXI | Multifunction Peripheral, CMOS, QFN-32 | Cypress Semiconductor | CY8C21434-24LTXI vs CY8C21434-24LQXI |
CY8C21434-24LQXIT | Multifunction Peripheral, CMOS, QFN-32 | Cypress Semiconductor | CY8C21434-24LTXI vs CY8C21434-24LQXIT |
Resources and Additional Insights for CY8C21434-24LTXI
Reference Designs related to CY8C21434-24LTXI
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
- Water Tolerance Design
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
Proximity Detection in the Presence of Metal Objects
This application note describes implementing proximity detection in the presence of large metal objects. Recommendations about sensor mechanical construction and proximity sensing best practices are provided. An example of proximity sensing implementation for microwave ovens is also provided.
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
1 - 5 of 9 reference designs